Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No571-0132-100FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM6755
Product Range571 Series
Your Part Number
575 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $1.470 |
| 100+ | $1.350 |
| 500+ | $1.180 |
| 1000+ | $1.080 |
| 2500+ | $1.020 |
| 5000+ | $0.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No571-0132-100FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM6755
Product Range571 Series
LED ColorGreen, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-3/4 (1.8mm)
Forward Current / ColorY 20mA, G 20mA
Luminous Intensity / ColorY 8mcd, G 10mcd
Forward Voltage / ColorY 2.1V, G 2.2V
Viewing Angle70°
Height8.61mm
Width2.5mm
Product Range571 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Yellow
LED Mounting
Through Hole
Forward Current / Color
Y 20mA, G 20mA
Forward Voltage / Color
Y 2.1V, G 2.2V
Height
8.61mm
Product Range
571 Series
No. of LEDs
2LEDs
Bulb Size
T-3/4 (1.8mm)
Luminous Intensity / Color
Y 8mcd, G 10mcd
Viewing Angle
70°
Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
