Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No571-0112-100FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel26AM2035RL
Cut Tape26AM2035
Product Range571 Series
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.490 | $2.49 |
| Total Price | $2.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 50+ | $2.190 |
| 100+ | $1.980 |
| 250+ | $1.770 |
| 500+ | $1.540 |
| 1000+ | $1.320 |
| 2500+ | $1.200 |
| 5000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No571-0112-100FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel26AM2035RL
Cut Tape26AM2035
Product Range571 Series
LED ColorGreen, Red
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-3/4 (1.8mm)
Forward Current / ColorR 30mA, G 25mA
Luminous Intensity / ColorR 15mcd, G 10mcd
Forward Voltage / ColorR 2V, G 2.2V
Viewing Angle70°
Height8.61mm
Width2.5mm
Product Range571 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
LED Mounting
Through Hole
Forward Current / Color
R 30mA, G 25mA
Forward Voltage / Color
R 2V, G 2.2V
Height
8.61mm
Product Range
571 Series
No. of LEDs
2LEDs
Bulb Size
T-3/4 (1.8mm)
Luminous Intensity / Color
R 15mcd, G 10mcd
Viewing Angle
70°
Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 571-0112-100F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
