Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No568-0701-823FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.33M4415
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 300+ | $3.760 |
| 500+ | $3.680 |
| 1000+ | $3.610 |
Price for:Each
Minimum: 300
Multiple: 300
$1,128.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No568-0701-823FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.33M4415
LED ColorGreen, Red, Yellow
No. of LEDs4LEDs
LED MountingThrough Hole
Bulb Size3mm
Forward Voltage / ColorR 2V, Y 2.1V, G 2.1V
Viewing Angle80°
Height20.32mm
Width4.32mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red, Yellow
LED Mounting
Through Hole
Forward Voltage / Color
R 2V, Y 2.1V, G 2.1V
Height
20.32mm
SVHC
No SVHC (25-Jun-2025)
No. of LEDs
4LEDs
Bulb Size
3mm
Viewing Angle
80°
Width
4.32mm
Technical Docs (2)
Alternatives for 568-0701-823F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
