Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.050 |
| 1000+ | $0.883 |
Price for:Each
Minimum: 950
Multiple: 50
$997.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No566-0206F
Newark Part No.30K3809
Technical Datasheet
LED ColorGreen
No. of LEDs-
LED MountingThrough Hole
Bulb Size5mm x 2mm
Forward Current If20mA
Luminous Intensity4mcd
Forward Voltage2.2V
Viewing Angle110°
Height7.11mm
Width3.68mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.2V
Height
7.11mm
Product Range
-
No. of LEDs
-
Bulb Size
5mm x 2mm
Luminous Intensity
4mcd
Viewing Angle
110°
Width
3.68mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
