Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.230 |
| 500+ | $2.140 |
| 1000+ | $1.870 |
Price for:Each
Minimum: 435
Multiple: 5
$970.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No564-0100-231FCopy
Newark Part No.30K3475
LED ColorGreen, Red, Yellow
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorR 30mA, Y 30mA, G 30mA
Luminous Intensity / ColorR 10mcd, Y 10mcd, G 12.6mcd
Forward Voltage / ColorR 2V, Y 2.1V, G 2.1V
Viewing Angle60°
Height15.24mm
Width4.32mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red, Yellow
LED Mounting
Through Hole
Forward Current / Color
R 30mA, Y 30mA, G 30mA
Forward Voltage / Color
R 2V, Y 2.1V, G 2.1V
Height
15.24mm
SVHC
No SVHC (25-Jun-2025)
No. of LEDs
3LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 10mcd, Y 10mcd, G 12.6mcd
Viewing Angle
60°
Width
4.32mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
