Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No559-8200-007FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31AJ3639
Product Range559 Series
Your Part Number
261 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 10+ | $2.190 |
| 25+ | $2.140 |
| 50+ | $2.100 |
| 100+ | $2.060 |
| 250+ | $2.010 |
| 500+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$2.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-8200-007FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31AJ3639
Product Range559 Series
Technical Datasheet
LED ColorGreen
Operating Voltage2.1VDC
Mounting Hole Dia-
Forward Current If20mA
Luminous Intensity120mcd
IP / NEMA Rating-
Product Range559 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
-
Luminous Intensity
120mcd
Product Range
559 Series
Operating Voltage
2.1VDC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
