Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No559-6401-027FCopy
Newark Part No.94T8438
Product Range559 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.160 |
| 1000+ | $1.900 |
Price for:Each
Minimum: 500
Multiple: 100
$1,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-6401-027FCopy
Newark Part No.94T8438
Product Range559 Series
Technical Datasheet
LED ColorWhite
Operating Voltage3.2VDC
Mounting Hole Dia6.35mm
Forward Current If20mA
Luminous Intensity2.5cd
IP / NEMA RatingNot Rated
Product Range559 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
White
Mounting Hole Dia
6.35mm
Luminous Intensity
2.5cd
Product Range
559 Series
Operating Voltage
3.2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
