Print Page
Image is for illustrative purposes only. Please refer to product description.

31 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.030 | $0.319 |
| 10+ | $2.230 | $0.319 |
| 25+ | $2.030 | $0.319 |
| 50+ | $1.840 | $0.319 |
| 100+ | $1.640 | $0.319 |
| 250+ | $1.610 | $0.319 |
| 500+ | $1.580 | $0.319 |
| 1000+ | $1.470 | $0.319 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for 558-0803-023F
1 Product Found
Technical Specifications
LED Color
Blue
Mounting Hole Dia
3.97mm
Luminous Intensity
57mcd
Product Range
-
Operating Voltage
3.2VDC
Forward Current If
10mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
