Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-0101-027FCopy
Newark Part No.94T8326
Product Range558 Series
Your Part Number
750 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $1.920 |
| 25+ | $1.790 |
| 50+ | $1.650 |
| 100+ | $1.520 |
| 250+ | $1.460 |
| 500+ | $1.390 |
| 1000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0101-027FCopy
Newark Part No.94T8326
Product Range558 Series
Technical Datasheet
LED ColorRed
Operating Voltage2VDC
Mounting Hole Dia3.96mm
Forward Current If10mA
Luminous Intensity8.7mcd
IP / NEMA RatingNot Rated
Product Range558 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
3.96mm
Luminous Intensity
8.7mcd
Product Range
558 Series
Operating Voltage
2VDC
Forward Current If
10mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 558-0101-027F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
