Print Page
57 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.770 |
| 5+ | $19.270 |
| 10+ | $17.770 |
| 25+ | $17.220 |
| 50+ | $16.660 |
| 100+ | $16.120 |
Price for:Each
Minimum: 1
Multiple: 1
$20.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No557-1412-203F
Newark Part No.69AH4950
Product Range557
LED ColorRed, Green
Forward Current / ColorR 70mA, G 16mA
Operating Voltage / ColorR 5V, G 5V
Luminous Intensity / ColorR 720mcd, G 1.8cd
IP / NEMA Rating-
Product Range557
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green
Operating Voltage / Color
R 5V, G 5V
IP / NEMA Rating
-
MSL
-
Forward Current / Color
R 70mA, G 16mA
Luminous Intensity / Color
R 720mcd, G 1.8cd
Product Range
557
SVHC
No SVHC (25-Jun-2025)
Alternatives for 557-1412-203F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

