Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No557-1303-203FCopy
Newark Part No.33M4313
Product Range557 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part No557-1303-203FCopy
Newark Part No.33M4313
Product Range557 Series
Technical Datasheet
LED ColorYellow
Operating Voltage12VDC
Mounting Hole Dia17.5mm
Forward Current If25mA
Luminous Intensity100foot lambert
IP / NEMA RatingNot Rated
Product Range557 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 557-1303-203F is a yellow panel-mount LED Indicator made of white polycarbonate housing for 11/16-inch mounting hole.
- Multi-LED construction
- Uniform illumination
- Wide viewing angle
- Watertight and tamperproof
- High-reliability - 100000-hour life
- -25 to 85°C Operating temperature range
Applications
Industrial, Signalling
Warnings
Standards when operated at the maximum DC drive current. For eye safety, do not stare into the light beam of these LED devices at close range.
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
17.5mm
Luminous Intensity
100foot lambert
Product Range
557 Series
Operating Voltage
12VDC
Forward Current If
25mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
