Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No556-3705-304FCopy
Newark Part No.78M4590
Product Range556 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $39.800 |
Price for:Each
Minimum: 24
Multiple: 1
$955.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-3705-304FCopy
Newark Part No.78M4590
Product Range556 Series
Technical Datasheet
LED ColorYellow
Operating Voltage125VAC
Mounting Hole Dia25.4mm
Forward Current If10.5mA
Luminous Intensity500foot lambert
IP / NEMA RatingIP66
Product Range556 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
25.4mm
Luminous Intensity
500foot lambert
Product Range
556 Series
Operating Voltage
125VAC
Forward Current If
10.5mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
