Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No551-3513FCopy
Newark Part No.26AK4547
Product Range551 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $0.982 |
| 25+ | $0.874 |
| 50+ | $0.766 |
| 100+ | $0.659 |
| 250+ | $0.631 |
| 500+ | $0.604 |
| 1000+ | $0.531 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-3513FCopy
Newark Part No.26AK4547
Product Range551 Series
Technical Datasheet
LED ColorRed, Green
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size-
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 19mcd, G 19mcd
Forward Voltage / ColorR 2V, G 2.1V
Viewing Angle75°
Height5.08mm
Width-
Product Range551 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green
LED Mounting
Through Hole
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 2V, G 2.1V
Height
5.08mm
Product Range
551 Series
No. of LEDs
1LEDs
Bulb Size
-
Luminous Intensity / Color
R 19mcd, G 19mcd
Viewing Angle
75°
Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
