Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No550-5705FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K1229
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.875 |
| 2400+ | $0.856 |
| 3600+ | $0.837 |
| 6000+ | $0.804 |
| 12000+ | $0.768 |
| 30000+ | $0.753 |
| 60000+ | $0.737 |
| 120000+ | $0.722 |
Price for:Each
Minimum: 1200
Multiple: 1200
$1,050.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-5705FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K1229
LED ColorYellow
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity140mcd
Forward Voltage2.2V
Viewing Angle24°
Height6.1mm
Width6.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.2V
Height
6.1mm
SVHC
No SVHC (25-Jun-2025)
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
140mcd
Viewing Angle
24°
Width
6.1mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
