Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No5219251FCopy
Newark Part No.84AH1536
Product Range521 Series
Your Part Number
2,018 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.917 | $0.246 |
| 10+ | $0.603 | $0.246 |
| 25+ | $0.567 | $0.246 |
| 50+ | $0.529 | $0.246 |
| 100+ | $0.493 | $0.246 |
| 250+ | $0.472 | $0.246 |
| 500+ | $0.450 | $0.246 |
| 1000+ | $0.409 | $0.246 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5219251FCopy
Newark Part No.84AH1536
Product Range521 Series
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If10mA
Forward Voltage3V
Wavelength Typ565nm
Luminous Intensity70mcd
Viewing Angle24°
Lens ShapeRound
Product Range521 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3V
Luminous Intensity
70mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
565nm
Viewing Angle
24°
Product Range
521 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
