Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-9632FCopy
Newark Part No.30K0635
Product Range521 Series
Your Part Number
3,163 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.721 |
| 10+ | $0.497 |
| 25+ | $0.456 |
| 50+ | $0.414 |
| 100+ | $0.373 |
| 250+ | $0.353 |
| 500+ | $0.332 |
| 1000+ | $0.312 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9632FCopy
Newark Part No.30K0635
Product Range521 Series
LED ColorGreen
LED MountingThrough Hole
LED Case SizeT-3/4 (1.8mm)
Forward Current If20mA
Forward Voltage2.5V
Wavelength Typ568nm
Luminous Intensity10mcd
Viewing Angle70°
Lens ShapeRound
Product Range521 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Case Size
T-3/4 (1.8mm)
Forward Voltage
2.5V
Luminous Intensity
10mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
70°
Product Range
521 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 521-9632F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
