Print Page
135 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $1.920 |
| 25+ | $1.700 |
| 50+ | $1.470 |
| 100+ | $1.200 |
| 250+ | $1.120 |
| 500+ | $1.080 |
| 1000+ | $0.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9450F
Newark Part No.08X5134
Product Range521
LED ColorGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle65°
Lens ShapeRound
Forward Current / ColorR 25mA, G 25mA
Luminous Intensity / ColorR 5mcd, G 8mcd
Forward Voltage / ColorR 2.1V, G 2.3V
Wavelength / ColourR 635nm, G 565nm
Product Range521
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Color
R 5mcd, G 8mcd
Wavelength / Colour
R 635nm, G 565nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Viewing Angle
65°
Forward Current / Color
R 25mA, G 25mA
Forward Voltage / Color
R 2.1V, G 2.3V
Product Range
521
MSL
-
Alternatives for 521-9450F
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate