Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 521-9326FCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel26AM6743RL Cut Tape26AM6743 |
| Product Range | 521 Series |
| Your Part Number |
265 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.130 |
| 100+ | $1.010 |
| 500+ | $0.921 |
| 1000+ | $0.772 |
| 2500+ | $0.683 |
| 10000+ | $0.594 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 521-9326FCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel26AM6743RL Cut Tape26AM6743 |
| Product Range | 521 Series |
| LED Color | Green |
| LED Mounting | Through Hole |
| LED Case Size | T-1 (3mm) |
| Forward Current If | 2mA |
| Forward Voltage | 1.9V |
| Wavelength Typ | 565nm |
| Luminous Intensity | 1.6mcd |
| Viewing Angle | 60° |
| Lens Shape | Round |
| Product Range | 521 Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| LED Color | Green |
|---|---|
| LED Case Size | T-1 (3mm) |
| Forward Voltage | 1.9V |
| Luminous Intensity | 1.6mcd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| LED Mounting | Through Hole |
|---|---|
| Forward Current If | 2mA |
| Wavelength Typ | 565nm |
| Viewing Angle | 60° |
| Product Range | 521 Series |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 521-9326F
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
