Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-5500FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AM0775
Product Range521 Series
Your Part Number
1,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.657 |
| 10+ | $0.450 |
| 100+ | $0.322 |
| 500+ | $0.266 |
| 1000+ | $0.247 |
| 2500+ | $0.231 |
| 10000+ | $0.197 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-5500FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AM0775
Product Range521 Series
Wavelength Typ950nm
Viewing Angle50°
Power Consumption-
No. of Pins2Pins
Transistor Case StyleT-1 3/4 (5mm)
Product Range521 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
950nm
Power Consumption
-
Transistor Case Style
T-1 3/4 (5mm)
Automotive Qualification Standard
-
Viewing Angle
50°
No. of Pins
2Pins
Product Range
521 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
