Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No515-1302-0215FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AJ3013
Product RangeOptopipe 515
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.991 |
| 25+ | $0.865 |
| 50+ | $0.739 |
| 100+ | $0.611 |
| 250+ | $0.541 |
| 500+ | $0.506 |
| 1000+ | $0.413 |
Price for:Each
Minimum: 10
Multiple: 10
$9.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1302-0215FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AJ3013
Product RangeOptopipe 515
Length5.46mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product RangeOptopipe 515
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
5.46mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
Optopipe 515
Alternatives for 515-1302-0215F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
