Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No515-1108FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.81AK8625
Product Range515 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 100+ | $1.810 |
| 250+ | $1.650 |
| 500+ | $1.530 |
| 1000+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1108FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.81AK8625
Product Range515 Series
Length24.13mm
No. of Light Pipes3Pipes
Light Pipe ShapeSquare
Light Pipe MountingPC Board
Light Pipe ColourTransparent
Product Range515 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
24.13mm
Light Pipe Shape
Square
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
3Pipes
Light Pipe Mounting
PC Board
Product Range
515 Series
Alternatives for 515-1108F
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
