Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No515-1064-812F
Newark Part No.72AC9215
Product RangeOptopipe 515 Series
Your Part Number
673 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.460 |
| 25+ | $1.310 |
| 50+ | $1.150 |
| 100+ | $0.997 |
| 250+ | $0.931 |
| 500+ | $0.866 |
| 1000+ | $0.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1064-812F
Newark Part No.72AC9215
Product RangeOptopipe 515 Series
Length0.692"
No. of Light Pipes3Pipes
Light Pipe ShapeRectangular
Light Pipe MountingPC Board
Light Pipe ColourTransparent
Product RangeOptopipe 515 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
0.692"
Light Pipe Shape
Rectangular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
3Pipes
Light Pipe Mounting
PC Board
Product Range
Optopipe 515 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
