Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No515-1020FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.74M7350
Your Part Number
1,546 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.190 |
| 25+ | $1.890 |
| 50+ | $1.590 |
| 100+ | $1.300 |
| 250+ | $1.200 |
| 500+ | $1.140 |
| 1000+ | $0.958 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1020FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.74M7350
Technical Datasheet
No. of Light Pipes4Pipes
Light Pipe ShapeCircular
Mounting OrientationPCB 90°
Light Pipe MountingPress Fit
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Light Pipes
4Pipes
Mounting Orientation
PCB 90°
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
Light Pipe Shape
Circular
Light Pipe Mounting
Press Fit
Product Range
-
Technical Docs (2)
Alternatives for 515-1020F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
