Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No50739181473600FCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.09AN6583
Product Range507 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 115+ | $11.770 |
| 250+ | $10.930 |
| 500+ | $10.220 |
Price for:Each
Minimum: 115
Multiple: 115
$1,353.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No50739181473600FCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.09AN6583
Product Range507 Series
Lamp Base Type-
Mounting Hole Dia0.281"
Current Rating-
Supply Voltage28V
Lens ShapeCylindrical
Product Range507 Series
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
Cylindrical
SVHC
To Be Advised
Mounting Hole Dia
0.281"
Supply Voltage
28V
Product Range
507 Series
Technical Docs (1)
Alternatives for 50739181473600F
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
