Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No507-5337-0931-670F
Newark Part No.45T1239
Product Range507 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 50+ | $12.550 |
| 100+ | $10.750 |
| 250+ | $9.680 |
| 500+ | $8.780 |
| 1000+ | $7.950 |
Price for:Each
Minimum: 85
Multiple: 5
$1,066.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No507-5337-0931-670F
Newark Part No.45T1239
Product Range507 Series
Supply Voltage125V
Lamp Base Type-
Illumination ColorRed
Mounting Hole Dia25.4mm
Current Rating-
Product Range507 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
125V
Illumination Color
Red
Current Rating
-
SVHC
To Be Advised
Lamp Base Type
-
Mounting Hole Dia
25.4mm
Product Range
507 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate