Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No507-4767-3731-500F
Newark Part No.45T1232
Product Range507 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 50+ | $9.480 |
| 100+ | $8.210 |
| 250+ | $7.730 |
Price for:Each
Minimum: 95
Multiple: 5
$900.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No507-4767-3731-500F
Newark Part No.45T1232
Product Range507 Series
LED ColorRed
Operating Voltage14VDC
Mounting Hole Dia0.33"
Forward Current If10mA
Luminous Intensity-
IP / NEMA Rating-
Product Range507 Series
SVHCTo Be Advised
Technical Specifications
LED Color
Red
Mounting Hole Dia
0.33"
Luminous Intensity
-
Product Range
507 Series
Operating Voltage
14VDC
Forward Current If
10mA
IP / NEMA Rating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate