Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No2503532500Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.09AN6542
Product Range250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 78+ | $17.540 |
| 100+ | $16.070 |
| 250+ | $14.930 |
| 500+ | $13.950 |
Price for:Each
Minimum: 78
Multiple: 78
$1,368.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No2503532500Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.09AN6542
Product Range250 Series
Indicator Lens ColourGreen
Lens ShapeCylindrical
Mounting Hole Dia0.375"
Accessory TypeLens Cap
For Use WithDialight 507 Series Cartridges
Product Range250 Series
SVHCTo Be Advised
Technical Specifications
Indicator Lens Colour
Green
Mounting Hole Dia
0.375"
For Use With
Dialight 507 Series Cartridges
SVHC
To Be Advised
Lens Shape
Cylindrical
Accessory Type
Lens Cap
Product Range
250 Series
Alternatives for 2503532500
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
