Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No249-8068-3733-504FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45T1124
Product Range249 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 87+ | $10.210 |
| 100+ | $7.900 |
| 250+ | $7.740 |
Price for:Each
Minimum: 87
Multiple: 87
$888.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No249-8068-3733-504FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45T1124
Product Range249 Series
Technical Datasheet
LED ColorYellow
Operating Voltage5VDC
Mounting Hole Dia0.375"
Forward Current If20mA
Luminous Intensity150mcd
IP / NEMA Rating-
Product Range249 Series
SVHCTo Be Advised
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
0.375"
Luminous Intensity
150mcd
Product Range
249 Series
Operating Voltage
5VDC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
