Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No249-7870-3731-504FCopy
Newark Part No.45T1120
Product Range249 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $10.340 |
| 100+ | $8.950 |
| 250+ | $8.420 |
Price for:Each
Minimum: 87
Multiple: 1
$899.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No249-7870-3731-504FCopy
Newark Part No.45T1120
Product Range249 Series
Technical Datasheet
LED ColorRed
Operating Voltage10VDC
Mounting Hole Dia0.375"
Forward Current If20mA
Luminous Intensity170mcd
IP / NEMA Rating-
Product Range249 Series
SVHCTo Be Advised
Technical Specifications
LED Color
Red
Mounting Hole Dia
0.375"
Luminous Intensity
170mcd
Product Range
249 Series
Operating Voltage
10VDC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
