Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No1770973003
Newark Part No.09AN6494
Product Range177 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.450 |
| 250+ | $8.660 |
| 500+ | $8.050 |
| 1000+ | $7.560 |
Price for:Each
Minimum: 114
Multiple: 1
$1,077.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No1770973003
Newark Part No.09AN6494
Product Range177 Series
Indicator Lens ColourYellow
Mounting Hole Dia0.468"
Accessory TypeLens Cap
For Use WithDialight 177 Series Water Tight Incandescent Indicator Lights
Product Range177 Series
SVHCTo Be Advised
Technical Specifications
Indicator Lens Colour
Yellow
Accessory Type
Lens Cap
Product Range
177 Series
Mounting Hole Dia
0.468"
For Use With
Dialight 177 Series Water Tight Incandescent Indicator Lights
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate