Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No1351435Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.09AN6450
Product Range135 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 207+ | $8.070 |
| 250+ | $7.400 |
| 500+ | $6.870 |
| 1000+ | $6.460 |
Price for:Each
Minimum: 207
Multiple: 207
$1,670.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No1351435Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.09AN6450
Product Range135 Series
Indicator Lens ColourWhite
Lens ShapeCylindrical
Mounting Hole Dia0.687"
Accessory TypeLens Cap
For Use WithDialight 135 Series Panel Mount Indicators
Product Range135 Series
SVHCTo Be Advised
Technical Specifications
Indicator Lens Colour
White
Mounting Hole Dia
0.687"
For Use With
Dialight 135 Series Panel Mount Indicators
SVHC
To Be Advised
Lens Shape
Cylindrical
Accessory Type
Lens Cap
Product Range
135 Series
Alternatives for 1351435
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
