Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No1280971003Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.09AN6437
Product Range367 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 129+ | $10.980 |
| 250+ | $10.200 |
| 500+ | $9.540 |
Price for:Each
Minimum: 129
Multiple: 129
$1,416.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No1280971003Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.09AN6437
Product Range367 Series
Indicator Lens ColourRed
Lens ShapeStovepipe
Mounting Hole Dia0.468"
Accessory TypeLens Cap
For Use WithDialight 367 Series Panel Mount Indicators
Product Range367 Series
SVHCTo Be Advised
Technical Specifications
Indicator Lens Colour
Red
Mounting Hole Dia
0.468"
For Use With
Dialight 367 Series Panel Mount Indicators
SVHC
To Be Advised
Lens Shape
Stovepipe
Accessory Type
Lens Cap
Product Range
367 Series
Alternatives for 1280971003
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
