Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No0953137003Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.09AN6380
Product Range095 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 141+ | $9.860 |
| 250+ | $9.160 |
| 500+ | $8.560 |
Price for:Each
Minimum: 141
Multiple: 141
$1,390.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No0953137003Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.09AN6380
Product Range095 Series
Indicator Lens ColourTransparent
Lens ShapeDome
Mounting Hole Dia0.687"
Accessory TypeLens Cap
Product Range095 Series
SVHCTo Be Advised
Technical Specifications
Indicator Lens Colour
Transparent
Mounting Hole Dia
0.687"
For Use With
Dialight 095 Series Incandescent Panel Mount Indicators
SVHC
To Be Advised
Lens Shape
Dome
Accessory Type
Lens Cap
Product Range
095 Series
Alternatives for 0953137003
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
