Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No095040809241
Newark Part No.09AN6366
Product Range052 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 25+ | $27.580 |
| 50+ | $25.620 |
| 100+ | $24.780 |
| 250+ | $23.940 |
Price for:Each
Minimum: 44
Multiple: 1
$1,213.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No095040809241
Newark Part No.09AN6366
Product Range052 Series
Voltage Rating-
Mounting Hole Dia0.687"
Accessory TypeIndicator Base
For Use WithDialight T-3 1/4 Miniature Bayonet Base Lamps
Product Range052 Series
SVHCTo Be Advised
Technical Specifications
Voltage Rating
-
Accessory Type
Indicator Base
Product Range
052 Series
Mounting Hole Dia
0.687"
For Use With
Dialight T-3 1/4 Miniature Bayonet Base Lamps
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate