Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No019320605303Copy
Newark Part No.09AN6329
Product Range019 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.560 |
| 25+ | $60.660 |
| 50+ | $59.040 |
| 100+ | $57.110 |
| 250+ | $55.170 |
Price for:Each
Minimum: 20
Multiple: 1
$1,271.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No019320605303Copy
Newark Part No.09AN6329
Product Range019 Series
For Use With1" Incandescent Lamps
Lamp Socket SizeG6
Accessory TypePMI Base
Product Range019 Series
SVHCTo Be Advised
Technical Specifications
For Use With
1" Incandescent Lamps
Accessory Type
PMI Base
SVHC
To Be Advised
Lamp Socket Size
G6
Product Range
019 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
