Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | SER0066Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 03AM8262 |
| Your Part Number |
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.500 |
Price for:Each
Minimum: 1
Multiple: 1
$21.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | SER0066Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 03AM8262 |
| Servo Motor Type | - |
| Voltage Rating Max | 8.4V |
| Torque Max | 2.45N-m |
| Rotational Speed Max | 66rpm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Servo Motor Type | - |
|---|---|
| Torque Max | 2.45N-m |
| Product Range | - |
| Voltage Rating Max | 8.4V |
|---|---|
| Rotational Speed Max | 66rpm |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
