| Quantity | Price |
|---|---|
| 1+ | $19.800 |
Product Information
Product Overview
SEN0609 is a mmWave - C4001 24GHz human presence detection sensor (25m, UART). The C4001 millimeter-wave presence sensor utilizes a wavelength signal of 24GHz. It has a detection range of 100° horizontally, with a presence detection range of 16 meters and a motion detection and distance measurement range of 25meters. It is suitable for human presence detection, environmental monitoring, and real-time monitoring projects. Typical applications include human detection, distance and velocity detection, environmental monitoring, industrial automation, real-time monitoring and tracking.
- Operating voltage range from 3.3/5V
- Maximum detection range of 25m
- 100 x 40° beam angle
- FMCW modulation mode
- 24GHz operating frequency
- Operating temperature range -40 to 85°C
- 9600 baud rate
- 1.02inch x 1.18inch size
Contents
C4001 mmWave presence sensor 25mx 1, 5-pin header.
Technical Specifications
-
-
C4001
DFRobot DFRduino UNO v3.0 Development Boards
-
-
mmWave 24GHz Human Presence Detection Sensor Board C4001, 5-Pin Header
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate