| Quantity | Price |
|---|---|
| 1+ | $30.250 |
Product Information
Product Overview
SEN0311 is an A02YYUW waterproof ultrasonic distance sensor (3 to 450cm, UART, IP67). Ultrasonic distance sensor determines the distance to a target by measuring time lapses between the sending and receiving of the ultrasonic pulse. This is an easy-to-use commercial-grade ultrasonic sensor module of high performance and reliability, featuring much smaller blind zone, wider sensing angle and a certain penetration power(smog, dust) compared with other similar sensors. The ultrasonic sensor adopts closed separated probe, waterproof and dustproof, which could be well suitable for harsh and moist measuring environment. All the signal processing units are integrated inside the module, so users can directly obtain the distance value through asynchronous serial interface. With 9600bit/s band rate, the sensor can easily communicate with upper-host or other MCU, which greatly shortens the developing cycle for users.
- Operating voltage range from 3.3 to 5V
- ±1cm accuracy and average current is <8mA
- 3cm blind zone distance
- Detecting range(flat object) from 3 to 450cm
- UART output
- 100ms response time
- Operating temperature range from -15 to 60°C
- 60° reference angle
- IP67 waterproof grade
Contents
A02YYUW waterproof ultrasonic sensor, PH2.0-4P connector.
Technical Specifications
-
-
-
DFRobot DFRduino UNO v3.0 Development Boards
-
-
Waterproof Ultrasonic Sensor A02YYUW, PH2.0-4P Connector
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate