Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoKIT0013Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.52AJ5214
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $278.320 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$278.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoKIT0013Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.52AJ5214
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Core Number-
Kit Application TypeEducation / Hobby
Silicon Family Name-
Application Sub TypeStudent Projects
Core Architecture-
Core Sub-Architecture-
Kit ContentsDFRduino Mega 2560, Mega IO Expansion Shield V2.3, I2C LCD1602, Sensors, Shields and Modules
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
-
Silicon Core Number
-
Silicon Family Name
-
Core Architecture
-
Kit Contents
DFRduino Mega 2560, Mega IO Expansion Shield V2.3, I2C LCD1602, Sensors, Shields and Modules
SVHC
No SVHC (04-Feb-2026)
No. of Bits
-
Kit Application Type
Education / Hobby
Application Sub Type
Student Projects
Core Sub-Architecture
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
