Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0804Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK8315
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $45.540 |
| 25+ | $42.300 |
| 50+ | $39.780 |
| 100+ | $38.700 |
| 250+ | $37.620 |
Price for:Each
Minimum: 1
Multiple: 1
$45.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0804Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK8315
Technical Datasheet
Electric Actuator TypePush Rod
Motor Size-
Motor Type-
Voltage Rating6V
Current Rating-
Nominal Swivel Angle-
Controller-
Control Panel-
Drive System-
Guide-
Stroke Length30mm
Spindle Pitch-
Electrical Accessories-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FIT0804 is a mini electric push rod with 128N thrust and 30mm stroke, powered by 6V. With simple wiring, this small but practical 6V electric push rod of short-stroke can be used for applications like access control, DIY lifting projects, electric telescopic poles, etc.
- Short stroke, large thrust
Technical Specifications
Electric Actuator Type
Push Rod
Motor Type
-
Current Rating
-
Controller
-
Drive System
-
Stroke Length
30mm
Electrical Accessories
-
SVHC
No SVHC (04-Feb-2026)
Motor Size
-
Voltage Rating
6V
Nominal Swivel Angle
-
Control Panel
-
Guide
-
Spindle Pitch
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
