Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0803Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK8314
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $29.920 |
Price for:Each
Minimum: 1
Multiple: 1
$29.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0803Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK8314
Technical Datasheet
Electric Actuator TypePush Rod
Motor Size-
Motor Type-
Voltage Rating6V
Current Rating-
Nominal Swivel Angle-
Controller-
Control Panel-
Drive System-
Guide-
Stroke Length10mm
Spindle Pitch-
Electrical Accessories-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Electric Actuator Type
Push Rod
Motor Type
-
Current Rating
-
Controller
-
Drive System
-
Stroke Length
10mm
Electrical Accessories
-
SVHC
No SVHC (04-Feb-2026)
Motor Size
-
Voltage Rating
6V
Nominal Swivel Angle
-
Control Panel
-
Guide
-
Spindle Pitch
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
