
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | FIT0798Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 03AM7901 |
| Your Part Number |
310 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $31.240 |
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | FIT0798Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 03AM7901 |
| Module Applications | - |
| Data Rate | 1Gbps |
| Module Interface | Ethernet |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
FIT0798 is a M.2 (A+E Key) to Gigabit Ethernet module for LattePanda Alpha and Delta. This M.2 Gigabit Ethernet Adapter can switch out an RJ45 Gigabit Ethernet port through the M.2 slot of the main controller. It is a high-performance 10/100/1000 BASE-T Ethernet LAN controller that supports both IEEE 802.3u standard 10/100Mbps Ethernet and IEEE 802.3ab standard 1000Mbps Ethernet. Integrated with an automatic auxiliary power detection function, it can automatically configure relevant bits of PCI power supply management register in PCI configuration space. You can easily implement a gigabit network to your desktop with this module. It is an excellent choice for improving network performance. Using Realtek RTL8111F as main chip, this module has a higher data transmission rate and lower power consumption, as well as better stability and compatibility. The transmission rate of the M.2 interface is 2.5Gb/s, and the gigabit network interface supports 10/100/1000Mbps self-adaptive data rate.
- Applicable network type: fast Ethernet
- Interface: NGFF (M2) Key A +E
- Transmission rate: 10/100/1000Mbps, self-adaptive
- Network interface: RJ45
- Chip: Realtek RTL8111F
- System support: Windows*(32,64), Linux, FreeBSD, VMware ESXI
- Network standards: IEEE (802.1p, 802.1Q, 802.2, 802.3ac, 802.3az, 802.3x, 802.3z, 802.3ad)
- Size: 30 x 22 x 1.5mm
Technical Specifications
| Module Applications | - |
|---|---|
| Module Interface | Ethernet |
| SVHC | No SVHC (04-Feb-2026) |
| Data Rate | 1Gbps |
|---|---|
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
