Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0480Copy
Newark Part No.87AH5942
Technical Datasheet
Accessory TypeHigh Speed HDMI Cable (3 Feet)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- High speed HDMI cable (3feet)
- Provides a one cable solution for home entertainment needs
- Provides high definition quality for LattePanda, Raspberry Pi, Cubieboard, Pcduino
- Gold plated surface ensures excellent signal and durability
- HDMI male to male cable, Supports 3D, 4K video and audio return channel (ARC)
- Meets HDMI 1.4 specification (48bit/px colour depth)
- Cable length is 3feet (0.9meters)
Technical Specifications
Accessory Type
High Speed HDMI Cable (3 Feet)
Product Range
-
For Use With
LattePanda, Raspberry Pi, Cubieboard & Pcduino Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
