Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0720Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM7785
Your Part Number
14 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0720Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM7785
Bluetooth VersionBluetooth 4.2
Bluetooth Class-
Interfaces-
Receiver Sensitivity Rx-999 dBm
Receiver Sensitivity Rx-
Supply Voltage Range3.7 V to 5 V
Supply Voltage Range3.7 V to 5 V
Operating Temperature Range-
Certifications-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DFR0720 is a Bluetooth 4.2 audio receiver board-with an amplifier (2x5W). This is a small size and cost-effective Bluetooth 4.2 Audio Receiver module with dual 5W power amplifier circuits. It supports auto-reconnect and can be powered by micro USB or 3.7V lithium battery. The module can be turned into a stereo Bluetooth speaker when connected with two speakers.
- Power supply range from 3.7V to 5V
- Bluetooth version: 4.2
- Transmission distance of 15m(visible)
- Audio decoding: WAV, APE, FLAC, MP3
- Match speaker: 2-8ohm, 3-5W (4ohm 5W speaker is recommended )
- Dimension of 20 x 45mm/0.79 x1.77”
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Interfaces
-
Receiver Sensitivity Rx
-
Supply Voltage Range
3.7 V to 5 V
Certifications
-
SVHC
No SVHC (04-Feb-2026)
Bluetooth Class
-
Receiver Sensitivity Rx
-999 dBm
Supply Voltage Range
3.7 V to 5 V
Operating Temperature Range
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
