Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0564Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99AJ4463
Your Part Number
34 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
Price for:Each
Minimum: 1
Multiple: 1
$5.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0564Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99AJ4463
Accessory TypeUSB Charger Board
For Use WithLiPo Battery 7.4V Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Accessory Type
USB Charger Board
Product Range
-
For Use With
LiPo Battery 7.4V Board
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
