Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0423Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.87AH5882
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0423Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.87AH5882
Technical Datasheet
Accessory TypeDigital Self-Locking Switch
For Use WithArduino Development Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Gravity digital self locking switch
- Board has immersion gold plating
- Compatible with gravity 3-pin interface making it easy to connect to Arduino I/O expansion shield
- Operating voltage range from 3.3 to 5V
- Digital output type
- PH2.0-3P interface mode
- Dimension is 30mm x 22mm/1.18 inch x 0.86inch
Contents
Self locking switch module x1, Gravity digital 3-pin cable x1.
Technical Specifications
Accessory Type
Digital Self-Locking Switch
Product Range
-
For Use With
Arduino Development Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
