Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEWALT
Manufacturer Part NoDT3105-QZ
Newark Part No.78AK3566
Product RangeDeWalt - 125mm Sanding Discs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$9.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT3105-QZ
Newark Part No.78AK3566
Product RangeDeWalt - 125mm Sanding Discs
Abrasive Material-
Disc Diameter125mm
Abrasive ColourYellow
Abrasive GradeP120
Bore Size-
Operating Speed Max-
Product RangeDeWalt - 125mm Sanding Discs
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Abrasive Material
-
Abrasive Colour
Yellow
Bore Size
-
Product Range
DeWalt - 125mm Sanding Discs
Disc Diameter
125mm
Abrasive Grade
P120
Operating Speed Max
-
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
