Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEWALT
Manufacturer Part NoDCF860B
Newark Part No.10AN2039
Product RangeMAX XR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerDEWALT
Manufacturer Part NoDCF860B
Newark Part No.10AN2039
Product RangeMAX XR Series
Impact Rate Max4500BPM
Torque2500in-lb
Supply Voltage VAC-
Input Power-
Battery TypeLi-Ion
Battery Voltage20V
Product RangeMAX XR Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Impact Rate Max
4500BPM
Supply Voltage VAC
-
Battery Type
Li-Ion
Product Range
MAX XR Series
Torque
2500in-lb
Input Power
-
Battery Voltage
20V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
