Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Overview
DCD780C2 is a 20V MAX Lithium Ion Compact Drill / Driver Kit is lightweight and compact for working in tight spaces for long periods of time. High-speed transmission delivers 2 speed variations allowing users to choose the level of performance needed for various applications.
- Compact, lightweight design fits into tight areas
- High-speed transmission delivers 2 speeds (0-600, 0-2,000rpm) for fastening & drilling applications
- Ergonomic handle delivers comfort and control
- 1/2" ratcheting chuck provides superior bit gripping strength
Contents
1 x DCD780 1/2" drill driver, 2 x 20V MAX* lithium ion battery packs, 1 x charger, 1 x belt hook, 1 x contractor bag.
Technical Specifications
Battery Voltage
20V
Drilling Capacity Steel
-
Torque Max
-
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Chuck Size
43102"
Drilling Capacity Wood
-
Battery Capacity
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate