Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEWALT
Manufacturer Part NoDCA1820Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.72Y2293
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $93.500 |
| 5+ | $87.700 |
| 10+ | $84.740 |
| 25+ | $80.270 |
| 50+ | $74.130 |
| 100+ | $68.160 |
| 250+ | $62.820 |
Price for:Each
Minimum: 1
Multiple: 1
$93.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDCA1820Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.72Y2293
Battery Voltage20V
Accessory TypeBattery Adapter
Battery TechnologyLithium Ion
Battery Capacity-
For Use With18V Dewalt Tools
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Use your existing DeWalt 18V tools with the latest technology Li-Ion batteries. Li-Ion batteries provide longer shelf life, consistent power, and lighter weight.
- Compatible with Most DEWALT 18V Tools
- Allows for use of 20V MAX* Batteries in most DEWALT 18V Tools
- Requires use of 20V MAX* charger
- Adapter will not fit into DEWALT 18V Chargers
- Battery and Charger are sold separately
- Use only with Compact DEWALT Batteries (DCB201 and DCB203)
Technical Specifications
Battery Voltage
20V
Battery Technology
Lithium Ion
For Use With
18V Dewalt Tools
SVHC
No SVHC (08-Jul-2021)
Accessory Type
Battery Adapter
Battery Capacity
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
